The CPM2C-10C1DR-D relay module from Omron features 10 inputs and 4 outputs with a maximum operating temperature of 55°C. It is designed for use in industrial automation and control applications and is mounted on DIN rail or panel. The module has a weight of 0.441lb and measures 33mm in length, 65mm in depth, and 90mm in width. It is compliant with RoHS regulations and suitable for use in a variety of industrial settings.
Omron CPM2C-10C1DR-D technical specifications.
| Depth | 65mm |
| Input Type | DC |
| Length | 33mm |
| Manufacturer Series | CPM2C |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Panel |
| Number of I/Os | 10 |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Type | RELAY |
| RoHS Compliant | Yes |
| Series | CPM2C |
| Termination | Terminal Block |
| Weight | 0.441lb |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CPM2C-10C1DR-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
