
The Omron CPM2C-16EDC is a modular PLC module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved by UL, CSA, and CE, and is mounted on a DIN rail. The module is a single unit, with a rectangular termination and a weight of 0.331lb. It is part of the CPM2C series and is designed for use in industrial automation and control applications.
Sign in to ask questions about the Omron CPM2C-16EDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CPM2C-16EDC technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CPM2C |
| Termination | Rectangular |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-16EDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
