
The Omron CPM2C-16ET1C is a modular programmable logic controller with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It features a rectangular termination and is packaged in a module case, suitable for DIN rail mounting. The controller meets UL, CSA, and CE approvals and has a weight of 0.331lb. It is part of the CPM2C series and is available individually in a package quantity of one.
Omron CPM2C-16ET1C technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CPM2C |
| Termination | Rectangular |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-16ET1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
