Omron's CPM2C-16ETC is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved by UL, CSA, and CE, and is mounted on a DIN rail. The module is part of the CPM2C series and has a rectangular termination. It weighs 0.331lb and is sold individually.
Omron CPM2C-16ETC technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CPM2C |
| Termination | Rectangular |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-16ETC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.