
The CPM2C-24EDTM is a 24V PLC module from Omron, designed for industrial automation and control applications. It is certified to UL, CSA, and CE standards, ensuring compliance with relevant safety regulations. This module is packaged individually and features a rectangular termination. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is mounted on a DIN rail, providing a convenient and space-saving installation option.
Omron CPM2C-24EDTM technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CPM2C |
| Termination | Rectangular |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-24EDTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
