Omron CPM2C-32CDT1M-D technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CPM2C |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-32CDT1M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
