
The Omron CPM2C-8ER is an 8-channel relay with a maximum operating temperature of 55°C. It is approved by UL, CSA, and CE. The relay is mounted on a DIN rail and features screw termination. It is designed for use in industrial automation and control applications.
Omron CPM2C-8ER technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 65mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | CPM2C |
| Termination | Screw |
| Weight | 0.441lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-8ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
