The CPM2C-CIF11 is a programmable logic controller module from Omron, designed for industrial automation and control applications. It features a DIN rail mount and a D-Sub termination. The module is approved by UL, CSA, and CE, and operates within a temperature range of 0°C to 55°C. It is part of the CPM2C series and is available as a single unit.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CPM2C |
| Termination | D-Sub |
| Weight | 0.331lb |
| RoHS | Compliant |