Omron CPM2C-PA201 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 14W |
| Package Quantity | 1 |
| Series | CPM2C |
| Termination | Screw |
| Weight | 0.551lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-PA201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
