
The Omron CPM2C-S110C-DRT is a DIN rail mounted programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a module package and is rated for IP30. The module is approved for use in UL, CSA, and CE environments and is available in a single unit quantity. It features a D-sub termination and is part of the CPM2C series.
Omron CPM2C-S110C-DRT technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | CPM2C |
| Termination | D-Sub |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-S110C-DRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
