Omron CPM2C-TS001 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 1300°C |
| Min Operating Temperature | -200°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CPM2C |
| Termination | Wire Terminal |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-TS001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
