Omron CPM2C10EDR technical specifications.
| Package/Case | Module |
| Depth | 65mm |
| Height | 90mm |
| Input Type | DC |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPM2C |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C10EDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
