Omron CPM2C20CDRD technical specifications.
| Approvals | UL, CSA, CE, cULus, IEC, EN |
| Input Type | DC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | CPM2C |
| Termination | Screw |
| Weight | 0.551lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C20CDRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
