Sign in to ask questions about the Omron CQM1-CIF02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CQM1-CIF02 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Length | 3.3m |
| Package Quantity | 1 |
| Series | CQM1 |
| Termination | D-Sub |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CQM1-CIF02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
