Sign in to ask questions about the Omron CQM1-DRT21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CQM1-DRT21 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CQM1 |
| Termination | Screw |
| Weight | 0.408lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CQM1-DRT21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.