Omron CQM1-OC222 technical specifications.
| Package/Case | Module |
| Depth | 107mm |
| Length | 110mm |
| Mount | DIN Rail |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | CQM1 |
| Termination | Screw |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CQM1-OC222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
