Sign in to ask questions about the Omron CQM1-OD213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CQM1-OD213 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CQM1 |
| Termination | Rectangular |
| Weight | 0.353lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CQM1-OD213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.