Sign in to ask questions about the Omron CQM1AD041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CQM1AD041 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 107mm |
| Length | 32mm |
| Manufacturer Series | CQM1 Series |
| Mount | DIN Rail |
| Output Type | Digital |
| Package Quantity | 1 |
| Series | CQM1 |
| Termination | Rectangular |
| Width | 115.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CQM1AD041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.