Sign in to ask questions about the Omron CQM1ARM21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CQM1ARM21 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CQM1 |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CQM1ARM21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.