
Checking distributor stock and pricing after the page loads.
Omron CQM1H-CPU11 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 107mm |
| Input Type | DC |
| Length | 110mm |
| Manufacturer Series | SYSMAC CQM1H |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CQM1H |
| Width | 571mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
