
The Omron SYSMAC CQM1H-CPU51 is a DIN rail mount PLC CPU module with a depth of 107mm and length of 110mm. It has a width of 603mm and is designed for use with DC input. The module is approved for use in UL, CSA, and CE environments. It is part of the SYSMAC CQM1H series and is supplied as a single unit.
Checking distributor stock and pricing after the page loads.
Omron CQM1H-CPU51 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 107mm |
| Input Type | DC |
| Length | 110mm |
| Manufacturer Series | SYSMAC CQM1H |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CQM1H |
| Width | 603mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
