The Omron CQM1IA121 is a DIN rail panel meter module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved by UL, CSA, and CE. The module is packaged in a single unit and has a weight of 0.463lb. It is mounted on a DIN rail via screw termination.
Sign in to ask questions about the Omron CQM1IA121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CQM1IA121 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CQM1 |
| Termination | Screw |
| Weight | 0.463lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CQM1IA121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.