
Omron CQM1ID213 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CQM1 |
| Termination | Rectangular |
| Weight | 0.353lb |
| RoHS | Compliant |
No datasheet is available for this part.