
POWER SUP MOD 6A 100/230VAC 5VDC
Omron CQM1PA216 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Length | 85.5mm |
| Manufacturer Series | CQM1 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Current | 6A |
| Output Power | 30W |
| Package Quantity | 1 |
| Series | CQM1 |
| Termination | Screw |
| Weight | 1.2lb |
| Width | 110mm |
| RoHS | Compliant |
No datasheet is available for this part.
