
The CQM1 Series PLC module from Omron is a modular and compact industrial automation component designed for DIN rail mounting. It has a maximum operating temperature range of 0 to 55°C and a maximum output current of 6A. The module is approved by UL, CSA, and CE, and has a package quantity of one. It measures 85.5mm in length and 110mm in width, weighing 1.2lb. The CQM1 Series PLC module is part of the CQM1 Series and is designed for use in industrial automation and control applications.
Sign in to ask questions about the Omron CQM1PD026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CQM1PD026 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Length | 85.5mm |
| Manufacturer Series | CQM1 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Current | 6A |
| Output Power | 30W |
| Package Quantity | 1 |
| Series | CQM1 |
| Termination | Screw |
| Weight | 1.2lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CQM1PD026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
