The Omron CRS1-RPT01 is a modular programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is approved for use in UL and CE environments and is designed for chassis mount or DIN rail installation. The module has a weight of 0.161lb and is packaged individually.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Series | CRS1 |
| Termination | Screw |
| Weight | 0.161lb |
| RoHS | Compliant |