
INPUT MODULE 8 DIGITAL
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.35lb |
| RoHS | Compliant |
