
The Omron CRT1-ID08TA is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is approved for use in CE and cULus environments and is designed for mounting on DIN rail. The module is a single unit with a weight of 0.419lb and is part of the CRT1 series. It is packaged as a single unit in a module case and is terminated with screws.
Omron CRT1-ID08TA technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.419lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1-ID08TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
