
Omron's CRT1-ID16TA-1 is a modular and compact programmable logic controller module designed for industrial automation and control applications. It features a DIN rail mount and screw termination. The module operates within a temperature range of -10°C to 55°C and meets CE and cULus approvals. The CRT1-ID16TA-1 is a single unit package with a weight of 0.728lb.
Omron CRT1-ID16TA-1 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.728lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1-ID16TA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
