The Omron CRT1-ID32SH-1 is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is certified to CE and cULus standards and features a screw termination. The module is packaged in a single unit and weighs 0.397lb. It is designed for use in industrial automation and control applications, particularly in modular and compact PLC systems.
Omron CRT1-ID32SH-1 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.397lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1-ID32SH-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.