Omron's CRT1-MD16SH is a DIN rail mount programmable logic controller module with CE and cULus approvals. It operates within a temperature range of -10 to 55°C. The module is packaged individually and features a screw termination. Weighing 0.265lb, it is designed for industrial automation and control applications.
Sign in to ask questions about the Omron CRT1-MD16SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CRT1-MD16SH technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1-MD16SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.