Sign in to ask questions about the Omron CRT1-MD16SH-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CRT1-MD16SH-1 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1-MD16SH-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.