I/O MODULE 8 DIG 8 SOLID STATE
Omron CRT1-MD16TA technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.728lb |
| RoHS | Compliant |
No datasheet is available for this part.