The CRT1-MD32SH is a programmable logic controller module from Omron, designed for industrial automation and control applications. It features a module package with screw termination and a weight of 0.397lb. The module operates within a temperature range of -10°C to 55°C and meets CE and cULus approvals. It is intended for mounting on a DIN rail.
Sign in to ask questions about the Omron CRT1-MD32SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CRT1-MD32SH technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.397lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1-MD32SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.