The Omron CRT1-OD16SH-1 is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is approved for use in CE and cULus environments and is designed for mounting on DIN rail. The module is part of the CRT1 series and has a weight of 0.243lb.
Omron CRT1-OD16SH-1 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.243lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1-OD16SH-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.