
The CRT1-ROS08 is a programmable logic controller module with a max operating temperature of 55°C and a min operating temperature of -10°C. It is approved for use in UL and CE environments. The module is packaged in a module case and has a weight of 0.375lb. It is mounted on a DIN rail via a screw termination.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.375lb |
| RoHS | Compliant |
