
The Omron CRT1-TS04T is a modular PLC module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is approved for use in CE and cULus environments and is mounted on a DIN rail. The module is packaged individually and has a weight of 0.326lb. It is part of the CRT1 series and features a screw termination.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.326lb |
| RoHS | Compliant |