INPUT MODULE 2 DIGITAL
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CRT1B |
| Termination | Wire Leads |
| Weight | 0.154lb |
| RoHS | Compliant |