The Omron CRT1B-ID02S-1 is a chassis mount programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a module package with wire leads and meets IP20 ratings. The module is approved for use in UL and CE environments and is suitable for DIN rail mounting.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CRT1B |
| Termination | Wire Leads |
| Weight | 0.154lb |
| RoHS | Compliant |