INPUT MODULE 2 DIGITAL
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | CRT1B |
| Termination | Wire Leads |
| Weight | 0.406lb |
| RoHS | Compliant |