Omron CS1W-AD161 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 126mm |
| Length | 130mm |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | Screw |
| Weight | 0.984lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-AD161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
