Omron CS1W-AT212 technical specifications.
| Gender | M/F |
| Number of Rows | 2/2 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Height | 34.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron CS1W-AT212 to view detailed technical specifications.
No datasheet is available for this part.