Omron CS1W-CIF31 technical specifications.
| Approvals | UL, CSA |
| Connector Type A | USB, Plug, D-Sub |
| Connector Type B | D-Sub, USB |
| Current Rating | 35mA |
| Gender | Male to Male |
| Length | 0.5m |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SOFTWARE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CS1W |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-CIF31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
