Omron CS1W-CN226 technical specifications.
| Approvals | CE |
| Color | Black |
| Length | 6.56foot |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CS1W |
| Termination | D-Sub |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CS1W-CN226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
