Sign in to ask questions about the Omron CS1W-CN626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CS1W-CN626 technical specifications.
| Connector Type A | DB9 |
| Current Rating | 35mA |
| Length | 19.69foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CS1W |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CS1W-CN626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.