
Checking distributor stock and pricing after the page loads.
Omron CS1W-CRM21 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | Screw |
| Weight | 0.419lb |
| RoHS | Compliant |
No datasheet is available for this part.
