INTERFACE MODULE 4 DIG 4 SOL ST
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | D-Sub |
| Weight | 0.507lb |
| RoHS | Compliant |