
PLC Expansion Module DeviceNet Communications 5 V 130 x 35 x 113.8 mm
Checking distributor stock and pricing after the page loads.
Omron CS1W-DRM21-V1 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 113mm |
| Length | 130mm |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | Screw |
| Weight | 0.379lb |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.
