
Ethernet communication module for modular PLCs, featuring RJ45 termination. This expansion unit offers CE and cULus approvals, with dimensions of 130mm length, 35mm width, and 101mm depth. Weighing 0.441lb, it operates at 5V and is supplied as a single module.
Omron CS1W-ETN21 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 101mm |
| Length | 130mm |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | RJ45 |
| Weight | 0.441lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-ETN21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
