Omron CS1W-HCA22-V1 technical specifications.
| Approvals | UL, CSA, CE |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | D-Sub |
| Weight | 0.772lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-HCA22-V1 to view detailed technical specifications.
No datasheet is available for this part.